
Thrml Mgmt Access Grill Guard 315mm Black Phosphatized Steel Wire
Checking distributor stock and pricing after the page loads.
Ebm-Papst 19699-2-4039 technical specifications.
| Dimension | 8 mm |
| Family | 19699 |
| Manufacturer | ebm-papst |
| Part No | 19699-2-4039 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Compliant |
No datasheet is available for this part.