Sign in to ask questions about the Ebm-Papst 2156-4-7320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 2156-4-7320 technical specifications.
| Capacitance | 2uF |
| Package/Case | Metal |
| Diameter | 25mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 74mm |
| Lead Free | Lead Free |
| Length | 74mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Screw |
| Packaging | Bulk |
| Series | M4Q |
| Termination | Screw |
| Voltage Rating (AC) | 420V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2156-4-7320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
