
This metal capacitor has a capacitance of 10uF and a voltage rating of 400V. It is made of metal with a diameter of 35mm and a height of 99mm. The capacitor is designed for screw mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is lead free and compliant with the specified specifications.
Sign in to ask questions about the Ebm-Papst 2166-4-7320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 2166-4-7320 technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 99mm |
| Lead Free | Lead Free |
| Length | 99mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M4Q |
| Termination | Screw |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2166-4-7320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
