
High-performance 200mm axial DC fan delivering 553 CFM airflow. Features durable ball bearings, an aluminum construction, and operates at 5000 RPM with a 24V supply voltage. Suitable for demanding thermal management applications, this fan offers a wide operating temperature range from -13°C to 158°C and a maximum power dissipation of 35W. Termination is via wire leads.
Sign in to ask questions about the Ebm-Papst 2214F/2TDHHO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 2214F/2TDHHO technical specifications.
| Airflow | 553CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 200mm |
| Diameter | 200mm |
| Height | 51mm |
| Length | 220mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 35W |
| Noise | 66dBA |
| Noise Level | 66dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 54W |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 2200FTD |
| Size | 200mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2214F/2TDHHO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.