
High-performance axial DC fan delivering 552.9 CFM airflow at 5000 RPM. Features durable aluminum construction, ball bearing system for extended life, and operates within a wide temperature range of -13°C to 158°C. This 200mm fan is rated for 48V operation, consuming a maximum of 54W, and includes wire lead termination for easy integration. Approved by UL, it offers a robust solution for demanding thermal management applications.
Sign in to ask questions about the Ebm-Papst 2218F/2TDHHO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 2218F/2TDHHO technical specifications.
| Airflow | 552.9CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.8mm |
| Diameter | 220mm |
| Height | 51mm |
| Length | 220mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 48W |
| Noise | 66dBA |
| Noise Level | 66dB |
| Operating Supply Voltage | 48V |
| Outside Diameter | 200mm |
| Package Quantity | 1 |
| Power Consumption | 54W |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 2200FTD |
| Size | 200mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 2.3lb |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2218F/2TDHHO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
