
Axial cooling fan, 25mm x 8mm, operating at 5VDC with a speed of 12000RPM. Delivers 2.6CFM airflow with a noise level of 23dBA. Features sleeve bearing, plastic construction, and wire termination with 160mm leads. Operates within a temperature range of 14°C to 55°C, with a maximum power consumption of 600mW. Mounts via flanges.
Ebm-Papst 255H technical specifications.
| Airflow | 2.6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Length | 160mm |
| Length | 25mm |
| Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Mount | Flanges |
| Noise | 23dBA |
| Noise Level | 23dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 12000RPM |
| Series | 250 |
| Size | 25mm |
| Speed | 12000RPM |
| Termination | Leads |
| Thickness | 8mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.011lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 255H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
