
Axial fan, 25mm x 8mm, delivering 1.2 CFM airflow at 6000 RPM. Features sleeve bearing, 5VDC operating voltage, and 200mW power consumption. Operates within a temperature range of 14°C to 70°C with a low noise level of 5 dBA. Mounts via flanges and terminates with leads, including a 160mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 255M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 1.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 8mm |
| Lead Length | 160mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 200mW |
| Mount | Flanges |
| Noise | 5dBA |
| Noise Level | 5 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 250 |
| Size | 25mm |
| Speed | 6000RPM |
| Termination | Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.011lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 255M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
