
Axial fan, 25mm x 8mm, delivering 1.9 CFM airflow at 9600 RPM. Features sleeve bearing, plastic construction, and leads termination with a 160mm lead length. Operates at 5VDC with 400mW power consumption and a noise level of 16 dBA. Suitable for temperatures from 14°C to 70°C.
Ebm-Papst 255N technical specifications.
| Airflow | 1.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Length | 160mm |
| Length | 25mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 400mW |
| Mount | Flanges |
| Noise | 16dBA |
| Noise Level | 15dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 9600RPM |
| Series | 250 |
| Size | 25mm |
| Speed | 9600RPM |
| Termination | Leads |
| Thickness | 8mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.011lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 255N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
