
DC Fans Tubeaxial, 92x38mm 12VDC, Ball, Sensor
Ebm-Papst 3212J/2N technical specifications.
| Airflow | 77CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Lead Free | Contains Lead |
| Length | 92mm |
| Max Power Dissipation | 7.5W |
| Noise | 51dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RPM | 6000RPM |
| Series | 3200J |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.5lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
