
High-speed axial DC fan with ball bearing for efficient thermal management. Delivers 86 CFM airflow at 6800 RPM, operating from 7V to 15V with a 12V rating and 9W power consumption. Features a durable plastic construction, 92 x 92 x 38mm dimensions, and tin contact plating. Mountable via flanges, it operates within a -20°C to 70°C temperature range and produces 55 dBA noise. Termination is via 310mm leads.
Ebm-Papst 3212JH technical specifications.
| Airflow | 86CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 92mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Power Consumption | 9W |
| Reach SVHC Compliant | No |
| Series | 3200J |
| Size | 92mm |
| Speed | 6800RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 8.465751oz |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3212JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
