
High-performance axial DC fan delivering 165 CFM airflow. Features a durable ball bearing system for reliable operation. Constructed with black PVC and plastic materials, this 92mm fan operates at 12V with a maximum power consumption of 50W and a speed of 13000 RPM. Approvals include UL, CSA, and VDE, with a temperature range of -4°C to 70°C. Termination is via leads, and mounting is facilitated by flanges.
Ebm-Papst 3212JH4 technical specifications.
| Airflow | 165CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 92mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 36 |
| Power Consumption | 50W |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | 3200J |
| Size | 92mm |
| Speed | 13000RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3212JH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
