
Tubeaxial fan, 92mm square housing, 38mm thickness, delivering 76.5 CFM airflow at 6000 RPM. Features PWM control, ball bearings for durability, and operates at 12 VDC with 7.5W power consumption. Suitable for temperatures from -20°C to 70°C, with wire lead termination and flange mounting.
Ebm-Papst 3212JN technical specifications.
| Airflow | 76.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 7.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 3200J |
| Size | 92mm |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Thickness | 38mm |
| Voltage Rating | 12V |
| Weight | 8.465751oz |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3212JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
