Ebm-Papst 3214J/2H3F-191 technical specifications.
| Airflow | 41.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 28.3W |
| Mount | Flanges |
| Noise | 66dBA |
| Noise Level | N/A |
| Operating Frequency | Not RequiredHz |
| Ratings | IP20 |
| RPM | 10500RPM |
| Series | 3200J |
| Size | 92mm |
| Speed | 10500RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.529lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3214J/2H3F-191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.