
The 3214J/2H4 fan is a 92mm axial fan with a maximum airflow of 165CFM and a maximum operating speed of 13000RPM. It has a voltage rating of 24V and is designed for use in flange mount applications. The fan features a ball bearing and an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Airflow | 165CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3200J |
| Size | 92mm |
| Speed | 13000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Width | 38mm |
| RoHS | Compliant |