
Checking distributor stock and pricing after the page loads.
| Airflow | 76.5CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.5W |
| Noise | 51dBA |
| RPM | 6000RPM |
| Series | 3200J, S-Force |
| Size | 92mm |
| Termination | 3 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |