DC Fan Ball Bearing 48V 30W 11000RPM 140CFM 69dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 20 to 58V |
| Category | DC Fan |
| Nominal Speed | 11000r/min |
| Maximum Airflow | 140CFM |
| Noise Level | 69dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |