DC Fan Ball Bearing 48V 50W 13000RPM 165CFM 73dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Airflow | 165CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Noise | 73dBA |
| Noise Level | 73 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3200J |
| Size | 92mm |
| Speed | 13000RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Width | 38mm |
| RoHS | Compliant |