Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EBM PAPST
3218J/2HP-10181
Datasheet
Ebm-Papst
3218J/2HP-10181
Obsolete
DC Fans DC Tubeaxial Fan
Thermal Management
Fans & Blowers
Thermal Management
Fans & Blowers
DC Fans DC Tubeaxial Fan
Storage
92mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Bearing Type
Ball
Height
92mm
Length
92mm
Series
3200J
Size
92mm
Termination
Wire Leads
Width
38mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account