
Axial DC fan with 139.5 CFM airflow, operating at 48V and consuming 30W. Features a 92mm x 92mm x 38mm plastic housing with ball bearings for reliable operation. Delivers 11000 RPM speed, producing 69 dBA noise, and operates within a -4°C to 70°C temperature range. Tin-plated contacts and lead termination facilitate easy integration.
Ebm-Papst 3218JH3 technical specifications.
| Airflow | 139.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 30W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 69 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Power Consumption | 30W |
| Reach SVHC Compliant | No |
| RPM | 11000RPM |
| Series | 3200J |
| Speed | 10500RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 0.617lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3218JH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
