High-performance axial DC fan with ball bearing for reliable operation. Delivers 165 CFM airflow at 13000 RPM, suitable for demanding thermal management applications. Operates within a wide voltage range of 20V to 58V, with a nominal rating of 48V. Features a robust construction with dimensions of 92 x 92 x 38mm and a maximum power consumption of 50W. Designed for efficient cooling with a noise level of 73 dBA and a maximum operating temperature of 70°C.
Ebm-Papst 3218JH4 technical specifications.
| Airflow | 164.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 38mm |
| Height | 92mm |
| Length | 92mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Power Consumption | 50W |
| RPM | 13000RPM |
| Series | 3200J, S-Force |
| Speed | 13000RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 280g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3218JH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.