DC Fan Axial Ball Bearing 12V 6V to 15V 63CFM 42dB 92 X 92 X 32mm
Ebm-Papst 3312 NHH technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 15V |
| Category | DC Fan |
| Nominal Speed | 3450r/min |
| Maximum Airflow | 63CFM |
| Noise Level | 42dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 32mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 3312 NHH to view detailed technical specifications.
No datasheet is available for this part.