12V DC axial fan delivering 33CFM airflow at 29dBA noise. Features Sintec sleeve bearing, 2150 RPM, and operates within a -4°C to 167°C temperature range. Dimensions are 92 x 92 x 32mm, with lead termination and flange mounting. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Ebm-Papst 3312GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3312GL technical specifications.
| Airflow | 33CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2150RPM |
| Series | 3300 |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.419lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
