
Axial DC fan, 12V operating voltage, delivering 40 CFM airflow at 2600 RPM. Features ball bearing construction for reliable operation, with a maximum power dissipation of 1.7W. Operating temperature range from -4°C to 167°C. Includes UL, CSA, and VDE approvals. Dimensions are 92mm x 92mm x 32mm.
Sign in to ask questions about the Ebm-Papst 3312M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3312M technical specifications.
| Airflow | 40CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.7W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise Level | 34 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Power Consumption | 1.7W |
| RPM | 2600RPM |
| Series | 3300 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.419lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
