The 3314 NHH is a high-performance DC axial fan with ball bearings, delivering 107 m³/h (approx. 63 CFM) of airflow. It features a fiberglass-reinforced plastic (GRP) housing and impeller, protection against reverse polarity and blocking, and electrical connection via single AWG 24 UL 1061 strands. It operates at a nominal voltage of 24VDC and is designed for applications requiring reliability and high airflow efficiency.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 24VDC |
| Voltage Range | 12 to 28VDC |
| Airflow | 107m³/h |
| Airflow | 63CFM |
| Power Consumption | 3.4W |
| Speed | 3450RPM |
| Noise Level | 42dB(A) |
| Bearing Type | Ball |
| Width | 92mm |
| Height | 92mm |
| Depth | 32mm |
| Mass | 0.19kg |
| RoHS | Compliant |
| Svhc | Free |