Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 3412G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3412G technical specifications.
| Airflow | 49CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise Level | 36 dB |
| Operating Frequency | N/R |
| Series | 3400 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.