
Axial DC fan, 12V operating voltage, delivering 55.3 CFM airflow at 3000 RPM. Features a 92mm x 92mm x 25mm plastic construction with sleeve bearings and 2-wire lead termination. Operates within a temperature range of -4°C to 158°C, consuming 2.5W maximum power. Mountable via flanges, this fan is designed for general thermal management applications.
Ebm-Papst 3412NGH technical specifications.
| Airflow | 55.3CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.5W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise (dB) | 36dB |
| Noise Level | 36 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.