
12V DC axial fan with 60 CFM airflow and 3250 RPM speed. Features Sintec bearing, plastic construction, and tin contact plating. Operates within a temperature range of -4°C to 140°C, consuming 3.2W maximum power. Dimensions are 92mm x 92mm x 25mm, with flange mounting and lead termination.
Ebm-Papst 3412NGHH technical specifications.
| Airflow | 60CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 3.2W |
| Radiation Hardening | No |
| RPM | 3250RPM |
| Series | 3400N |
| Size | 92mm |
| Termination | Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NGHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
