Axial DC fan with sleeve bearing, delivering 36 CFM airflow at 23 dBA noise level. Features a 12V DC rated voltage, operating within an 8V to 15V range, and consumes 1.1W of power. Dimensions are 92mm x 92mm x 25.4mm, with a 310mm lead length and 1950 RPM speed. Suitable for operation between -4°C and 158°C, this fan is lead-free and mounts via flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 3412NGL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 36CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 23dBA |
| Noise Level | 23 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1950RPM |
| Series | 3400N |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NGL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
