Compact axial fan, 92mm dimensions, delivers 35.9 cu.ft/min airflow at 1950 RPM. Features sleeve bearing for reliable operation and plastic construction. Operates on 12 VDC with a maximum power consumption of 1.1W. Suitable for temperatures from -4°C to 80°C, with a noise level of 23dBA.
Ebm-Papst 3412NGLE technical specifications.
| Airflow | 35.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 23dBA |
| Noise Level | 23dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1950RPM |
| Series | 3400N |
| Speed | 1950RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.