
Axial DC fan with 12V operating supply voltage and 2W power consumption. Features 42.4 CFM airflow, 2300 RPM speed, and 28 dBA noise level. Constructed with a sleeve bearing and PVC/plastic material, this fan operates between -4°C and 158°C. Dimensions are 92mm x 92mm x 25mm, with lead termination and flange mounting.
Ebm-Papst 3412NGMV technical specifications.
| Airflow | 42.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Color | Black |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 14 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| RPM | 2300RPM |
| Series | 3400NV |
| Size | 92mm |
| Speed | 2300RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NGMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.