
Axial DC fan with 12V operating voltage and 2.5W power consumption. Features 2700 RPM speed, 49.4 CFM airflow, and 32 dBA noise level. Constructed with plastic material and sleeve bearings, this fan operates within a temperature range of -4°C to 158°C. It includes 2-wire leads with a 310mm length and mounts via flanges.
Ebm-Papst 3412NGV technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.5W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 3400NV |
| Size | 92mm |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.