
Axial DC fan with 12V operating supply voltage and 2.9W power consumption. Features 60 CFM airflow, 3250 RPM speed, and ball bearing for reliable operation. Constructed from plastic with a 92mm x 92mm x 25mm axial package size. Operates within a temperature range of -4°C to 60°C and produces a noise level of 39 dBA. Mounts via flanges and terminates with leads.
Ebm-Papst 3412NHH technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.9W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise (dB) | 39dB |
| Noise Level | 39dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3250RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 3250RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
