
Axial DC fan, 92x25mm, operating at 12VDC with a 1950 RPM speed. Delivers 35.9 CFM airflow and 23 dBA noise level. Features ball bearing for durability and operates within a -4°C to 185°C temperature range. Power consumption is 800mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 3412NLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 35.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 92mm |
| Diameter | 100mm |
| Height | 25mm |
| Length | 92mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 800mW |
| Mount | Flanges |
| Noise | 23dBA |
| Noise Level | 23dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| RPM | 1950RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 1950RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
