
Axial DC fan with 12V operating supply voltage and 1.1W power consumption. Features 42.4 CFM airflow, 2300 RPM speed, and ball bearing type for reliable operation. Constructed from plastic with dimensions of 92mm x 92mm x 25mm, this fan operates within a temperature range of -4°C to 167°C and produces a noise level of 28dBA. Mounting is facilitated by flanges, and termination is via 2 wire leads.
Ebm-Papst 3412NME technical specifications.
| Airflow | 42.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.1W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| RPM | 2300RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 2300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3412NME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
