
The 3414 fan from Ebm-Papst features a maximum airflow of 49CFM and a speed of 3050RPM. It operates at a voltage of 24V with a maximum power dissipation of 2.6W. The fan has a ball bearing and is packaged in an axial case with flange mount. It is constructed from plastic and has a noise level of 36dBA.
Sign in to ask questions about the Ebm-Papst 3414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3414 technical specifications.
| Airflow | 49CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Power Dissipation | 2.6W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise Level | 36 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Series | 3400 |
| Speed | 3050RPM |
| Supply Current | 100mA |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.31lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
