Fan; DC; 24V; 92x92x25mm; Sq; 49.4CFM; 2.1W; 32dBA; 2700RPM: Leadwires
Ebm-Papst 3414N/12R technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 32dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.1W |
| Series | 3400N |
| Speed | 2700RPM |
| DC Rated Voltage | 24V |
| Weight | 0.1kg |
| Width | 92mm |
| RoHS | Compliant |
No datasheet is available for this part.