
The 3414N/2GH fan from Ebm-Papst features an axial design with a maximum airflow of 55.4CFM and a bearing type of Sintec. It operates within a temperature range of -4°C to 158°C and has a maximum power dissipation of 3W. The fan is mounted via screws and has a noise level of 39dBA. It measures 92mm in height and 25.4mm in width, with a length of 92mm and a speed of 3000RPM.
Sign in to ask questions about the Ebm-Papst 3414N/2GH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3414N/2GH technical specifications.
| Airflow | 55.4CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Mount | Screw |
| Noise | 39dBA |
| RPM | 3000RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | 3 Wire Leads |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414N/2GH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
