
The 3414N/39HH axial fan from Ebm-Papst operates at a maximum speed of 3250RPM and a minimum of 2700RPM, with a maximum operating temperature of 158°C and a minimum of -4°C. It has a power consumption of 3.1W and a maximum power dissipation of 3.2W. The fan is designed for use with a 24V operating supply voltage and is suitable for applications requiring airflow of 60CFM. It is constructed from plastic and has a noise level of 38dBA.
Sign in to ask questions about the Ebm-Papst 3414N/39HH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3414N/39HH technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 39dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.1W |
| RPM | 3250RPM |
| Series | 3400N |
| Speed | 2700RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 100g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414N/39HH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.