
EBM PAPST 3414N-F00 FAN, 92MM, 24VDC, INC CONN & INSERTS
Ebm-Papst 3414N-F00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | Plug 'n' Play |
| RoHS | Compliant |
No datasheet is available for this part.