Sign in to ask questions about the Ebm-Papst 3414N-RS0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3414N-RS0 technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 32dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.3W |
| Series | 3400N |
| Speed | 2700RPM |
| Termination | Connector |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414N-RS0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.