
Compact axial fan, 92mm size, delivering 49.4 CFM airflow at 2700 RPM. Features a sleeve bearing for reliable operation and a 24 VDC voltage rating. Constructed from plastic with a 25.4mm width and 92mm height, this fan operates within a temperature range of -4°C to 158°C. Termination is via 2 wire leads, and it offers a noise level of 32 dBA.
Sign in to ask questions about the Ebm-Papst 3414NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3414NG technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.3W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.22lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.