
24V DC axial fan with 1950 RPM speed and 35.9 CFM airflow. Features sleeve bearing, plastic construction, and tin contact plating. Operates within a -4°C to 70°C temperature range, consuming 1.4W of power. Includes 310mm leads for termination and mounts via flanges.
Ebm-Papst 3414NGL technical specifications.
| Airflow | 35.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 23dBA |
| Noise (dB) | 23dB |
| Noise Level | 23 dBA |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1950RPM |
| Series | 3400N |
| Speed | 1950RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
