Axial DC fan, 24V, 1.8W, delivering 42.4 CFM airflow at 2300 RPM. Features sleeve bearing construction with a plastic housing and dimensions of 92mm x 92mm x 25.4mm. Operates within a temperature range of -4°C to 158°C and includes 310mm leads for termination. Mountable via flanges, this fan offers a noise level of 28 dBA.
Ebm-Papst 3414NGM technical specifications.
| Airflow | 42.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.8W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | No |
| RPM | 2300RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 2300RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.