
Axial fan, 92mm x 92mm x 25mm, delivers 55.3 CFM airflow at 3000 RPM. Features ball bearing for durability and operates on a 24VDC supply. Maximum power consumption is 2.3W, with a maximum operating temperature of 158°C. Constructed from plastic with lead-free materials, this fan is designed for flange mounting and terminates with leads.
Sign in to ask questions about the Ebm-Papst 3414NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3414NH technical specifications.
| Airflow | 55.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3W |
| Mount | Flanges |
| Noise | 36dBA |
| Noise Level | 36dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 2.3W |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | 3400N |
| Size | 92mm |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
