
Axial DC fan with ball bearing, delivering 60 CFM airflow at 3250 RPM. Features a 24VDC operating voltage range of 18V to 26V and a maximum power consumption of 3.2W. Constructed from plastic with dimensions of 92 x 92 x 25mm, it operates within a temperature range of -4°C to 70°C and produces 39dBA noise. Mounting is via flanges, and termination is lead wire.
Ebm-Papst 3414NHH technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.1W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3250RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 3250RPM |
| Termination | Lead Wire |
| Thickness | 25mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
