
24V DC axial fan, 1.4W power consumption, delivering 35.9 CFM airflow. Features durable ball bearings and operates within a -4°C to 158°C temperature range. This 92mm fan offers a 1950 RPM speed and a low 23 dBA noise level, with lead termination and flange mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 3414NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 35.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 23dBA |
| Noise Level | 23 dB |
| Operating Frequency | Not Required |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1950RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 1950RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
