
24V DC axial fan with 2300 RPM speed and 42.4 CFM airflow. Features ball bearings, plastic construction, and leads termination. Operates within a -4°C to 158°C temperature range, consuming a maximum of 1.8W. This fan is designed for flange mounting and measures 92mm in length and 92mm in depth, with a height of 25mm and width of 25.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 3414NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 42.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.8W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28 dBA |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2300RPM |
| Series | 3400N |
| Size | 92mm |
| Speed | 2300RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3414NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
