The 3418N axial fan from Ebm-Papst features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It measures 92mm in depth and length, and has a voltage rating of 48V. The fan is terminated with lead wire and has a noise level of 32dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Depth | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 32dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| RoHS | Compliant |