
Axial fan, 92mm x 38mm, delivers 43 CFM airflow at 2500 RPM. Features Sintec bearing, 115VAC voltage rating, and 60 Hz operating frequency. With a maximum operating temperature of 176°C and minimum of 14°C, this fan offers 35 dBA noise level and 8W maximum power dissipation. Approvals include UL, CSA, VDE, and CE. Mounting is via flanges, with lead termination.
Ebm-Papst 3500 technical specifications.
| Airflow | 43CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 25 |
| RPM | 2500RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 2500RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
