
Axial AC fan, 92mm x 38mm, featuring ball bearings for reliable operation. Delivers 39.4 CFM airflow at 2400 RPM, with a noise level of 33 dBA. Operates at 230VAC and 50 Hz, with a maximum power dissipation of 9W. Suitable for a wide temperature range from -40°C to 194°C. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Ebm-Papst 3556 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 3556 technical specifications.
| Airflow | 39.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 33 dB |
| Operating Frequency | 50 Hz |
| Package Quantity | 25 |
| RPM | 2400RPM |
| Series | 3000 |
| Size | 92mm |
| Speed | 2400RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3556 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.